What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZMB3V0-GS08

Zener Diode, single, Two Terminal, 30V V(Z), 2%, sod-80C |Vishay TZMB3V0-GS08
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB3V0-GS08.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+27.45%

CAD Models

Download Vishay TZMB3V0-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diode Zener Single 3.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diode Zener Single 3V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 2.4V 2% 100Ohm 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay TZMB3V0-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,30V V(Z),2%,sod-80C |Vishay TZMB3V0-GS08
Zener Diode Single 3V 2% 90Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R / DIODE ZENER 3V 500MW SOD80
Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 3V 2% 500mW Quadro
Zener Diodes 3.0 Volt 0.5 Watt
Vishay , 3V, , 500 mW, MiniMELF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB3V0GS08