What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B3V0-E3-08

Diode Zener Single 3V 2% 500mW 2-Pin SOD-123 T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B3V0-E3-08.

IHS

Datasheet7 pages3 years ago

TME

Inventory History

3 month trend:
-9.14%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.092
$ 0.092
Stock
582,621
248,317
248,317
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA 410mW 3.3V 80Ohm

Descriptions

Descriptions of Vishay BZT52B3V0-E3-08 provided by its distributors.

Diode Zener Single 3V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52B3V0-E3-08
410mW 3V SOD-123 Zener Diodes ROHS
2% 100nA 3V 95¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric