Vishay TZMB11-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB11-GS08.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
-6.86%

CAD Models

Download Vishay TZMB11-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
BZT52 Series 11 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Zener Diode, single, Two Terminal,11V V(Z),2%,do-213Aa |Vishay BZT55B11-GS08
Diodes Inc.DDZ10C-7
Zener Diode, 10V V(Z), 2.51%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ12B-7
DDZ12B Series 12 V 10 mA 370 mW Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ8V2B-7
Diode Zener Single 7.985V 3% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay TZMB11-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 11V 2% 20Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
11 V 500 mW ±2% Surface Mount Zener Diode - SOD-80 MiniMELF
Zener Voltage V = 11 / Configuration = Single / Zener Impedance Ohm = 20 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB11GS08