Ir Receiver, 45M, 38Khz, 50Deg; Carrier Frequency:38Khz; Transmission Range:45M; Directivity:50°; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:450Μarohs Compliant: Na |Vishay TSOP75438TT