Vishay TSOP58140

40 kHz 40 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP58140.

IHS

Datasheet8 pages3 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.466
$ 0.466
Stock
1
445,907
445,907
Authorized Distributors
2
6
6
Case/Package
-
Radial
Radial
Number of Pins
-
3
3
Mount
Through Hole
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
-
45 m
45 m
Interface
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay TSOP58140 provided by its distributors.

40 kHz 40 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR sensor IC 40Hz, e3
Logic Output Photo IC
IR SOR IC 40KHZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric