Vishay TSOP34856

56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34856.

Farnell

Datasheet7 pages4 years ago
Datasheet10 pages10 years ago
Datasheet7 pages19 years ago

IHS

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+1891%

CAD Models

Download Vishay TSOP34856 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP34830
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
VishayTSOP34840
40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Descriptions

Descriptions of Vishay TSOP34856 provided by its distributors.

56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR RECEIVER, 45M, 0.08MW/M2, SIDE TH; Carrier Frequency: 56kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA; Transmission Range: 45m; Automa
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Operating Temperature Range:-25°C to +85°C; Terminal Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP34856.
  • TSOP34856..