Vishay TSOP34156

56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34156.

IHS

Datasheet7 pages4 years ago

Farnell

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
-4.88%

CAD Models

Download Vishay TSOP34156 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP34830
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
VishayTSOP34840
40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Descriptions

Descriptions of Vishay TSOP34156 provided by its distributors.

56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Through Hole
Vishay 56kHzInfrared receiver, 950nmwavelength, Through hole mounting, 45 °
IR Remote Receiver 56kHz 90° 39m 3-Pin
IR RECEIVER, 45M, 56KHZ, AGC1, TH;
3V IR RECEIVER 56KHZ SIDE VIEW
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SIP; Leaded Process Compatible:Yes; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes
IR RECEIVER, 35M, 950NM, SIP; Carrier Fr; IR RECEIVER, 35M, 950NM, SIP; Carrier Frequency:56kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP34156.