Vishay TSOP31240

TSOP31 Series 2.5 to 5.5 V 40 kHz 45 m Through Hole IR Receiver Module
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP31240.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages14 years ago

TME

Newark

_legacy Avnet

Future Electronics

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-08-31
LTD Date2024-12-28

Related Parts

VishayTSOP31238
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP34138
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A

Descriptions

Descriptions of Vishay TSOP31240 provided by its distributors.

TSOP31 Series 2.5 to 5.5 V 40 kHz 45 m Through Hole IR Receiver Module
IR Receiver Module for Remote Control Systems Linear Output Photo IC
Vishay TSOP31240 950nm IR Receiver Module 40kHz
IR RECEIVER MODULE, 40KHZ; Carrier Frequency:40kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; Package / Case:SIP; Peak Wavelength:950nm; Power Dissipation Pd:30mW; Supply Voltage Range:2.5V to 5.5V; Viewing Angle:45°
IR Remote Receiver 40kHz 90° 24m 3-Pin

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP31240.
  • TSOP31240..