Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSOP2238

VISHAY TSOP2238 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP2238.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages0 years ago

Future Electronics

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+184%

CAD Models

Download Vishay TSOP2238 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP2236
VISHAY - TSOP2236 - Infrared Receiver, Remote Control, 36 kHz, Side View Through Hole
VishayTSOP4840
VISHAY TSOP4840 Infrared Receiver, Remote Control, 40 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
VishayTSOP4836
TSOP48 Series 5.5 V 36 kHz Through Hole IR Receiver Modules for Remote Control

Descriptions

Descriptions of Vishay TSOP2238 provided by its distributors.

VISHAY TSOP2238 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
Infrared Receivers; VISHAY; TSOP2238; Through Hole; 3; 45 m; 700 µA
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle
DIODE, IR EMITTING,38 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
IR Remote Receiver 38kHz 90° 24m 3-Pin Tube
IR Receiver 38kHz 950nm 5.5V Through Hole
Infrared Receiver Modules 4.5-5.5V 38kHz
IR receiver 38 kHz 90 ° 5 V 950 nm
PHOTODIODE, IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:4.5V to 5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; Operating Frequency:38kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP-2238
  • TSOP2238#
  • TSOP2238.