Vishay TSOP2236

VISHAY - TSOP2236 - Infrared Receiver, Remote Control, 36 kHz, Side View Through Hole
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP2236.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages0 years ago

element14 APAC

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.18%

CAD Models

Download Vishay TSOP2236 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP4836
TSOP48 Series 5.5 V 36 kHz Through Hole IR Receiver Modules for Remote Control
VishayTSOP2238
VISHAY TSOP2238 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
VishayTSOP4840
VISHAY TSOP4840 Infrared Receiver, Remote Control, 40 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C

Descriptions

Descriptions of Vishay TSOP2236 provided by its distributors.

VISHAY - TSOP2236 - Infrared Receiver, Remote Control, 36 kHz, Side View Through Hole
Vishay 36kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR Receiver Module for Remote Control Systems Linear Output Photo IC
DIODE, IR EMITTING,36 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
IR Remote Receiver 36kHz 90° 24m 3-Pin
PHOTODIODE, IR RECEIVER, 36KHZ; Operating Temperature Range:-25°C to +85°C; External Depth:5.6mm; External Length / Height:6.95mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Width, External:6mm; Case Style:Rectangular; Current, ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP2236.
  • TSOP2236..