Vishay TSOP4840

40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP4840.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

element14

_legacy Avnet

Inventory History

3 month trend:
-22.03%

CAD Models

Download Vishay TSOP4840 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTSOP4856
DIODE, IR EMITTING,56 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
VishayTSOP4140
DIODE, IR EMITTING,40 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C

Descriptions

Descriptions of Vishay TSOP4840 provided by its distributors.

40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Vishay 40kHzInfrared receiver, 950нмwavelength, Through hole mounting, 3needle
IR Receiver Module for Remote Control Systems Linear Output Photo IC
DIODE, IR EMITTING,40 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
IR Receiver 40kHz 5.5V 45m 45¡ã Through Hole IC
IR Remote Receiver 40kHz 90° 24m 3-Pin Tube
PHOTOMODULE/40KHZ, SIDE VIEW , 5 VOLT<AZ
IR RECEIVER, 40KHZ; Carrier Frequency:40kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Forward Current If:5mA; Forward Current If Max:5mA; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; Package / Case:SIP; Power Dissipation Pd:50mW; Supply Voltage Range:2.7V to 5.5V; Viewing Angle:45°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP4840.
  • TSOP4840..