Vishay TSOP2156

IR Receiver Module for Remote Control Systems Linear Output Photo IC
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP2156.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages0 years ago

element14 APAC

Newark

Verical

_legacy Avnet

Inventory History

3 month trend:
-12.20%

Supply Chain

Introduction Date2000-01-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP2236
VISHAY - TSOP2236 - Infrared Receiver, Remote Control, 36 kHz, Side View Through Hole
VishayTSOP4840
VISHAY TSOP4840 Infrared Receiver, Remote Control, 40 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
VishayTSOP4836
TSOP48 Series 5.5 V 36 kHz Through Hole IR Receiver Modules for Remote Control

Descriptions

Descriptions of Vishay TSOP2156 provided by its distributors.

IR Receiver Module for Remote Control Systems Linear Output Photo IC
DIODE, IR EMITTING,56 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
IR RECEIVER MODULES FOR REMOTE CONTROL SYSTEM
IR EMITTER, 45DEG; Carrier Frequency:56kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:2.7V to 5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; No. of Pins:3; Package / Case:SIP; Power Dissipation Pd:50mW; Viewing Angle:45°
IR Remote Receiver 56KHz 35m 3-Pin
Infrared Receivers 4.5-5.5V 56kHz
35m 2.5V TH 6mm × 5.6mm × 6.95mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP2156.