Vishay TSHA4401

VISHAY TSHA4401 Infrared Emitter, High Speed, 20 , T-1 (3mm), 100 mA, 1.5 V, 600 ns, 600 ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHA4401.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages25 years ago

Newark

TME

Farnell

element14

CAD Models

Download Vishay TSHA4401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-04-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-10-11
LTD Date2024-02-28

Related Parts

Osram Opto Infrared LED, 860nmwavelength, ±13°Half strong
Single Color LED, Super Red, Water Clear, T-1, 3mm
OPTO SFH 4356 IR LED, 860NM, T-1 (3MM) THROUGH HOLE PACKAGE
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Vishay TSHA4401 provided by its distributors.

VISHAY TSHA4401 Infrared Emitter, High Speed, 20 , T-1 (3mm), 100 mA, 1.5 V, 600 ns, 600 ns
IR-LED Radiant intensity: 30 mW/sr Light colour: Infrared Package: 3 mm (T1) Technology: GaAIAs Peak wave length: 875 nm
875 nm 100 mA ±20° Through Hole Infrared Emitting Diode - T-1 BULK
Infrared Emitter 875nm 30mW/sr Circular Top Mount 2-Pin T-1 Bulk / EMITTER IR 875NM 100MA RADIAL
IR EMITTER HIGH EFF. 870NM 3MM 20DEG-e2
Vishay Infrared LED, 875nmwavelength
Infrared LED, 3mm, 1-Element, 875nm
LED IrLED 875nm 2-Pin T-1 Bulk
Avnet Japan
IR EMITTER, 875NM, T-1, THROUGH HOLE
IR EMITTER, 3MM, 875NM; Peak Wavelength:875nm; Forward Current If(AV):100mA; Rise Time:600ns; Fall Time tf:600ns; Radiant Intensity:30mW/Sr; Viewing Angle:20°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:T-1 (3mm); No. of Pins:2; Bulb Size:T-1 (3mm); Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.5V; Half Angle:20°; LED / Lamp Size:3mm / T-1; Package / Case:Radial; Pitch Spacing:1.27mm; Power Dissipation Pd:180mW; Radiant Intensity Max:30mW/Sr; Radiant Intensity Min:16mW/Sr; Switching Speed:0.6µs; Turn Off Time:0.6µs; Turn On Time:0.6µs; Voltage Vf Typ:1.5V; Wavelength Typ:875nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSHA 4401
  • TSHA4401.
  • TSHA4401..