Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLWR7900

LED Uni-Color Red 624nm Automotive AEC-Q101 4-Pin TELUX Tube
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLWR7900.

IHS

Datasheet9 pages3 years ago
Datasheet14 pages0 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
+11.80%

CAD Models

Download Vishay TLWR7900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-08-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.575mm
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward

Descriptions

Descriptions of Vishay TLWR7900 provided by its distributors.

LED Uni-Color Red 624nm Automotive AEC-Q101 4-Pin TELUX Tube
TELUX LED Single Color LED, Red, Clear Nondiffused, 3.3mm
LED Forward voltage: 2.2 V Luminous intensity: 0.7 mcd Operating temperature: -40...100 °C Case colour: Colourless Housing type: Clear Lens size: 7.62 x 7.62 mm Light colour: Red Technology: AllnGaP on GaAs Luminous flux: 2100 mlm Rated on-state current: 50 mA Transmission angle: 90 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLWR 7900
  • TLWR7900.