Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLVG4200

Single Color LED, Green, Clear Tinted Nondiffused, T-1, 3mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLVG4200.

IHS

Datasheet7 pages4 years ago
Datasheet10 pages25 years ago

Newark

TME

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.54%

CAD Models

Download Vishay TLVG4200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP132XGD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Vishay TLVG4200 provided by its distributors.

Single Color LED, Green, Clear Tinted Nondiffused, T-1, 3mm
LED GREEN 10 MLM (MIN.) 3 MM TINTED NON-DIFFUSED 30 MA 2.4 V (TYP.) 85
LED Uni-Color Green 555nm 2-Pin T-1
3MM LED BACKLIGHT GREEN TINT. CLEAR-e3
Standard LEDs - Through Hole Green Tinted Non-Dif 10-30mlm@15mA
LED, GREEN, TH, -999MCD, 575NM;
3MM LED BACKLIGHT GRN TINT.CLR
Vishay green lightLED, 3 mmencapsulation
LED Forward voltage: 3 VDC Luminous intensity: 10...30 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Non Diffused Lens size: 3 mm (T1) Light colour: Green Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 85 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLVG4200.