What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TLUR5400

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm

$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUR5400.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages24 years ago

Newark

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.31%

CAD Models

Download Vishay TLUR5400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Vishay TLUR5400 provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
640nm 60° 2V 10mA circular,with dome scattering red Through hole mounting 5mm*5mm*12.8mm
Red Diffused 2 V 10 mA 15 mcd 630 nm 60° Through Hole LED Indication
LED RED 15 MCD (TYP.) @ 10 MA 5 MM T-1-3/4 20 MA 2 V (TYP.) @ 20 MA
LED Uni-Color Red 640nm 2-Pin T-1 3/4
LED, RED, T-1 3/4 (5MM), 15MCD, 640NM
Standard LEDs - Through Hole Red Tinted Diffused
LED Forward voltage: 2 V Luminous intensity: 15 mcd Operating temperature: -40...100 °C Case colour: Red Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Red Technology: GaAsP on GaAs Rated on-state current: 10 mA Transmission angle: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUR 5400
  • TLUR5400.