Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLUG2401

569nm 40° 2.4V 10mA circular,with dome scattering green Through hole mounting 3.3mm*2.4mm*3.6mm
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUG2401.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages0 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-17.94%

CAD Models

Download Vishay TLUG2401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole

Descriptions

Descriptions of Vishay TLUG2401 provided by its distributors.

569nm 40° 2.4V 10mA circular,with dome scattering green Through hole mounting 3.3mm*2.4mm*3.6mm
LED Lamp; Bulb Size:1.8mm; Luminous Intensity:12µcd; Viewing Angle:20°; Forward Current:20mA; Forward Voltage:2.4V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Lens Style:1.8 mm; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED Forward voltage: 2 V Luminous intensity: 4.0...20 mcd Operating temperature: -40...100 °C Case colour: Green Housing type: Diffuse Lens size: 1.8 mm circular Light colour: Green Technology: GaP on GaP Rated on-state current: 10 mA Transmission angle: 40 °
LED, 1.8MM, GREEN; Bulb Size:T-3/4 (1.8mm); LED Colour:Green; Luminous Intensity:12mcd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:575nm; External Length / Height:2.9mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:1.8mm; LED Colour:Green; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:24.5mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:4mcd; Luminous Intensity Typ:12mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:565nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUG 2401