Vishay TLUG2400

Led; Green; 1.6MCD; 1.8MMDIA.; 20DEG; 562NM; 30MA; 2.4V Vf; 15V Vr; 100MW; -40D
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUG2400.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages0 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-13.11%

CAD Models

Download Vishay TLUG2400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
Dialight521-9638F
Single Color LED, Green, Green Transparent, T-1, 3mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105

Descriptions

Descriptions of Vishay TLUG2400 provided by its distributors.

LED; GREEN;1.6MCD;1.8MMDIA.;20DEG;562NM;30MA;2.4V VF;15V VR;100MW;-40D
LED Uni-Color Green 565nm 2-Pin T/R
1,8MM MINIPLAST GREEN TINT.DIFF-e4
Vishay green lightLED, 1.8 mmencapsulation
LED LAMP, GRN, 5UCD; LED / Lamp Size:1.8mm; LED Colour:Green; Typ Luminous Intensity:2mcd; Viewing Angle:20°; Forward Current:20mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Mounting Type:Through Hole
LED Forward voltage: 2 V Luminous intensity: 2.0 mcd Operating temperature: -40...100 °C Case colour: Green Housing type: Diffuse Lens size: 1.8 mm circular Light colour: Green Technology: GaP on GaP Rated on-state current: 10 mA Transmission angle: 40 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUG 2400
  • TLUG2400.