Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLLY4400

LED YELLOW DIFFUSED 3MM T/H / Yellow 588nm LED Indication - Discrete 2.4V Radial
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLLY4400.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages0 years ago

Newark

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+25.65%

CAD Models

Download Vishay TLLY4400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP710A10LYD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 2 mA 588 nm 1.5 mcd Round
KingbrightL-813YD
Single Color LED, Yellow, Diffused, T-4, 10mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package

Descriptions

Descriptions of Vishay TLLY4400 provided by its distributors.

LED YELLOW DIFFUSED 3MM T/H / Yellow 588nm LED Indication - Discrete 2.4V Radial
Led, Yellow, T-1 (3Mm), 594 Nm, 2.4 V, 2 Ma, 1.2 Mcd Rohs Compliant: Yes
LED, 3MM, YELLOW; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:1.2mcd; Viewing Angle:25°; Forward Current If:2mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:594nm; Dominant Wavelength:594nm; Forward Current If Max:2mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Luminous Intensity Typ:1.2mcd; Mounting Type:PCB Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole
LED Lamp; Bulb Size:3mm; Luminous Intensity:1.2µcd; Viewing Angle:25°; Forward Current:2mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:T-1; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED Forward voltage: 2.4 V Luminous intensity: 1.2 mcd Operating temperature: -40...100 °C Case colour: Yellow Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Yellow Technology: GaP on GaP Version: low current Rated on-state current: 2 mA Transmission angle: 50 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLLY 4400
  • TLLY-4400
  • TLLY4400.
  • TLLY4400..