Vishay TLHY5800

Led Yellow 250 Mcd (typ.) 5.5 Mm T-1 3/4 30 ma 2.4 V (typ.) 6 V 585 Nm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY5800.

IHS

Datasheet5 pages4 years ago
Datasheet7 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
590nm 30° 1.8V 20mA Round Dome Transparent Colorless LED, TH, 3mm × 3mm × 5.25mm
Single Color LED, Super Yellow, Water Clear, T-1, 3mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHY5800 provided by its distributors.

LED YELLOW 250 MCD (TYP.) 5.5 MM T-1 3/4 30 MA 2.4 V (TYP.) 6 V 585 NM
High Efficiency LED, DIA 5 mm Untinted Non-Diffused Package Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm
LED, 5MM, YELLOW; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Yellow; Typ Luminous Intensity:250mcd; Viewing Angle:8°; Forward Current:30mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Current, If Luminous Intensity:20mA; Current, If Max:30mA; External Diameter:5mm; External Length / Height:8.7mm; LED Colour Presentation:; Lead Cross-section Depth:0.6mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Type:Untinted Clear; Min Luminous Intensity @ If:100mcd; Voltage, PIV Max:6V; Voltage, Vf Typ:2.4V; Wavelength, Peak:585nm; Wavelength, Typ:585nm; Width, Lead Cross-section:0.6mm
LED, 5MM, YELLOW, 250MCD, 594NM; Bulb Si; LED, 5MM, YELLOW, 250MCD, 594NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:250mcd; Viewing Angle:4°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:594nm
LED Colour = Yellow / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Parabolic / Luminous Intensity mcd = 250 / Series = TLH.5800 / Peak Wavelength nm = 585 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = -4 / Viewing Angle ° = 4 / Forward Voltage (Vf) V = 2.4 / Forward Current (If) mA = 30

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY5800.