Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHY4405

Yellow Ø 3 mm 60º 30 mA 11 mcd 2.4 V Tinted/Diffused High Efficiency LED - T-1
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY4405.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages25 years ago

Newark

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.49%

CAD Models

Download Vishay TLHY4405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1, 3mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHY4405 provided by its distributors.

Yellow Ø 3 mm 60º 30 mA 11 mcd 2.4 V Tinted/Diffused High Efficiency LED - T-1
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
LED Forward voltage: 2.4 V Luminous intensity: 10 mcd Operating temperature: -40...100 °C Case colour: Yellow Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 60 °
LED, 3MM YELLOW; LED Colour: Yellow; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 2.4V; Wavelength Typ: 585nm; Luminous Intensity: 10mcd; Viewing Angle: 30°; Lens Shape: Round; Automotive Qualification
LED, 3MM, YELLOW; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:10mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; Current If Luminous Intensity:10mA; Dominant Wavelength:594nm; External Diameter:2.9mm; External Length / Height:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3mm / T-1; LED Colour:Yellow; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:6.3mcd; Luminous Intensity Typ:10mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:585nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY 4405
  • TLHY-4405
  • TLHY4405.