Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHO4400

Single Color LED, Soft Orange, Tinted Diffused, T-1, 3mm
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHO4400.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages25 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
+28.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
Single Color LED, Super Orange, Water Clear, T-1, 3mm
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
LED, 605nm, 110°, 2V, 20mA, Flat Top, Rectangular, Diffused, Amber, TH, 5mm × 2mm × 7mm

Descriptions

Descriptions of Vishay TLHO4400 provided by its distributors.

Single Color LED, Soft Orange, Tinted Diffused, T-1, 3mm
Soft Orange Ø 3 mm 60º 30 mA 13 mcd 2.4 V Tinted/Diffused Through Hole LED - T-1
Vishay orangeLED, 3mm (T-1)encapsulation, wavelength611 nm, 3.2 (Dia.) x 4.5mm
LED Uni-Color Orange 605nm 2-Pin T-1
Avnet Japan
LED, ORANGE, T-1 (3MM), 4MCD, 611NM
Standard LEDs Orange Tint Diffused
LED Forward voltage: 3 VDC Luminous intensity: 1.6...13 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Soft Orange Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 30 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHO4400.
  • TLHO4400..