Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHK4200

Red 3 mm 44° 30 mA 1.9 V 100 mcd Tinted Non Diffused Through Hole LED - T-1
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHK4200.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages0 years ago

Future Electronics

Farnell

TME

Newark

Inventory History

3 month trend:
+6.56%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightWP132XID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHK4200 provided by its distributors.

Red 3 mm 44° 30 mA 1.9 V 100 mcd Tinted Non Diffused Through Hole LED - T-1
LED, 3MM, RED, 100MCD, 630NM; Bulb Size:; LED, 3MM, RED, 100MCD, 630NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:100mcd; Viewing Angle:22°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm
LED Forward voltage: 2.6 VDC Luminous intensity: 25...100 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Non Diffused Lens size: 3 mm (T1) Light colour: Red Technology: AllnGaP on GaAs Rated on-state current: 30 mA Transmission angle: 22 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHK4200.