Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHG4605

3 mm Green 120º Typical 6 mcd 2.4 V 20 mA Tinted Diffused Through Hole LED - T-1
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG4605.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages0 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.62%

CAD Models

Download Vishay TLHG4605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.394 IN. T-10 150 MA (MAX.) 5 V (MIN.)
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
CML 4300T5LC LED 2.1V 2mA Green Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHG4605 provided by its distributors.

3 mm Green 120º Typical 6 mcd 2.4 V 20 mA Tinted Diffused Through Hole LED - T-1
LED HIGH EFFICIENCY GREEN 4 MCD (MIN.) 3.2 +/- 0.15 MM T-1 30 MA 100 MW
Vishay green lightLED, 3mm (T-1)encapsulation, wavelength575 nm, 3.2 (Dia.) x 4.5mm
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Single Color LED, Green, T-1, 3mm
Standard LEDs - Through Hole Green Tinted Diff 4.0-6.0mcd@10mA
LED, GREEN, T-1 (3MM), 6MCD, 575NM
LED, 3MM, GREEN; LED / Lamp Size:3mm / T-1; LED Colour:Green; Typ Luminous Intensity:5mcd; Viewing Angle:120°; Forward Current:30mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Current, If ;RoHS Compliant: Yes
LED Colour = Green / Lens Colour = Green Diffused / LED Pitch mm = 2.54 / Lens Shape = Round / Luminous Intensity mcd = 6 / Series = TLH.46 / Peak Wavelength nm = 565 / Bulb Package = T-1 / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 2.4 / Forward Current (If) mA = 30

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG 4605
  • TLHG4605..