Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHB5400

Single Color LED, High Efficiency Blue, Tinted Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHB5400.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages0 years ago

Newark

Farnell

Future Electronics

TME

CAD Models

Download Vishay TLHB5400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-01
LTD Date2021-12-01

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
LED Uni-Color Blue 2-Pin Ammo
LED BLUE CLEAR 4MM OVAL T/H
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
LED Uni-Color Blue 2-Pin Ammo
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial

Descriptions

Descriptions of Vishay TLHB5400 provided by its distributors.

Single Color LED, High Efficiency Blue, Tinted Diffused, T-1 3/4, 5mm
Blue Ø 5 mm 60° 30 mA 3.9 V 15 mcd Tinted/Diffused High Efficiency LED - T-1¾
LED Uni-Color Hi-Eff. Blue 428nm 2-Pin T-1 3/4
LED BLUE 15 MCD (TYP.) @ 20 MA 5.8 MM T 1-3/4 20 MA @ 65 C 5 V -40 C
Vl5n 5Mm Led Rohs Compliant: No
Standard LEDs Blue Tinted Diffused
LED, BLUE, T-1 3/4 (5MM), 15MCD, 466NM;; LED, BLUE, T-1 3/4 (5MM), 15MCD, 466NM; LED Color: Blue; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.9V; Wavelength Typ: 466nm; Luminous Intensity: 15mcd; Viewing Angle: 30°; MSL: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHB5400.