Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLDR5400

Red Ø 5 mm 70 mcd Tinted/Diffused 30° 2.2 V Through Hole LED
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLDR5400.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
+13.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-04-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm
Dialight521-9247F
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLDR5400 provided by its distributors.

Red Ø 5 mm 70 mcd Tinted/Diffused 30° 2.2 V Through Hole LED
LED RED 70 MCD (TYP.) @ 20 MA 3 MCD (TYP.) @ 1 MA 5 MM T 1-3/4 50 MA 6 V
Single Color LED, Deep Red, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin T-1 3/4
650nm 60° 1.8V 20mA circular,with dome scattering red Plugins Through hole mounting 5mm*5mm*12.8mm
LED, RED, T-1 3/4 (5MM), 70MCD, 650NM
Standard LEDs - Through Hole Red Tinted Diffused
Ultra-Bright LEDs Red Tinted Diffused
Forward Current (If) mA = 50 / Luminous Intensity mcd = 70 / Forward Voltage (Vf) V = 1.8 / Lens Shape = Sphere / Series = Standard / Lens Colour = Red Diffused / Viewing Angle ° = -30 / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Red / Peak Wavelength nm = 650

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLDR5400.
  • TLDR5400...