Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLCR5800

5 mm 50 mA Ultra Bright Red Color LED With Untinted Non Diffused Lens
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLCR5800.

IHS

Datasheet7 pages3 years ago

Future Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+195%

CAD Models

Download Vishay TLCR5800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
ROUND 503-B SERIES LED -RED COLOR,4180-8200MCD,HUE RA,BULK PACK
Round 503-B Series Led -Red Color,4180-8; |Cree Led C503B-RCS-CX0Y0AA2
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLCR5800 provided by its distributors.

5 mm 50 mA Ultra Bright Red Color LED With Untinted Non Diffused Lens
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Colour = Red / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Parabolic / Luminous Intensity cd = 35 / Series = TLC.586 / Peak Wavelength nm = 622 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = -4 / Viewing Angle ° = 4 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLCR5800.