Descriptions of Vishay TCRT5000 provided by its distributors.
Diffuse Photoelectric Sensor, 12mm Min, 12mm Max, 0.50-2.10mA, Rectangular, Through Hole Mount
VISHAY - TCRT5000 - Reflective Photo Interrupter, Phototransistor, Through Hole, 15 mm, 60 mA, 5 Vr, 1.25 Vf
Vishay Reflective Photoelectric Sensor, 2.5mm Sensing Distance
950 nm 60 mA Through Hole Reflective Optical Sensor with Transistor Output
100mA 15mm DIP-4 Reflective Optical Interrupters ROHS
Reflective Photo Interrupter, Phototransistor, 70V, 60mA, 950nm, TH
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uce: 70V; -25+85 deg.C; THT; (10.2x5.8x7mm)
Photointerrupter Reflective Phototransistor 4-Pin Tube
SENSOR REFL, LENSES, CONVER. AXES-e2
Reflective Photoelectric Switch
OPTICAL SENSOR REFLECTIVE PHOTOTRANSISTOR
SENSOR OPTO TRANS 15MM REFL PCB
SENSOR, OPTICAL, TRANSISTOR O/
OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTOTRANSISTOR; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Forward Current If:60mA RoHS Compliant: No