Vishay TCLT1600

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1600.

IHS

Datasheet7 pages3 years ago
Datasheet11 pages0 years ago

_legacy Avnet

element14 APAC

Newark

TME

Inventory History

3 month trend:
+83.03%

CAD Models

Download Vishay TCLT1600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCLT1006
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCMT1106
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 100 %
VishayTCMT1600
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP / OPTOISOLATOR 3.75KV TRANS 4-SOP
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay TCLT1600 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP
Avnet Japan
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / VDE / CSA / BSI Package: SMD-4 (SOP-4L) Input forward current: 60 mA
; No. of Channels:1; Optocoupler Output Type:Transistor; Output Voltage Max:70V; CTR Max:300%; CTR Min:80%; Collector Emitter Voltage, V(br)ceo:70V; Fall Time, tf:6µs; Forward Current:60mA; Forward Voltage:1.6V; No. of Pins:4 ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, AC I/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI & VDE; Collector Emitter Voltage V(br)ceo:70V; Continuous Collector Current Ic Max:50mA; Current Ic Continuous a Max:50mA; Current Transfer Ratio Max:300%; Current Transfer Ratio Min:80%; External Depth:38mm; External Length / Height:2.0mm; External Width:7.5mm; Fall Time tf:6µs; Forward Voltage VF Max:1.6V; Lead Spacing:10.2mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Peak Forward Current:60mA; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Rise Time:5µs; Row Pitch:2.54mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT 1600
  • TCLT1600.