Vishay TCLT1102

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
$ 0.306
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1102.

IHS

Datasheet6 pages12 years ago
Datasheet12 pages0 years ago

Future Electronics

iiiC

_legacy Avnet

Newark

Inventory History

3 month trend:
-5.83%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayTCLT1105
Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
VishayTCLT1002
OPTOISOLATR 5KV TRANSISTOR 4-SOP / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
VishayTCLT1007
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 5 kV, 80 %
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1102 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
HALF PITCH, LONG MINI-FLAT PACKAGE, SOP-6L5, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler; No. of Channels:2; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:5-SO6L; Leaded Process Compatible:Yes; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric