Vishay TCLT1003

Optocoupler with transistor output; VISHAY; TCLT1003; 1; 70 V; 4; SOP
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1003.

IHS

Datasheet10 pages3 years ago
Datasheet6 pages14 years ago
Datasheet12 pages0 years ago

Newark

Farnell

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-70.02%

CAD Models

Download Vishay TCLT1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCLT1105
Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
VishayTCLT1008
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCLT1007
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 5 kV, 80 %
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1003 provided by its distributors.

Optocoupler with transistor output; VISHAY; TCLT1003; 1; 70 V; 4; SOP
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, SOP-4L, LONG MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Avnet Japan
Vishay Transistor Output Optocoupler, SMD, 4-Pin, SOP
TCLT1003 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...+100 °C Approvals: UL / VDE / FIMKO / BSI / CSA Package: SMD-4 (SOP-4L) Input forward current: 60 mA
No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No |Vishay TCLT1003.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT 1003
  • TCLT1003.
  • TCLT1003..