Vishay TCLT1106

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1106.

IHS

Datasheet6 pages12 years ago
Datasheet12 pages0 years ago

_legacy Avnet

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
-27.03%

CAD Models

Download Vishay TCLT1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCMT1104
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCLT1108
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1008
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay TCLT1106 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
HALF PITCH, LONG MINI-FLAT PACKAGE, SOP-6L5, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler; No. of Channels:2; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:5-SO6L; Leaded Process Compatible:Yes; No. of Pins:5 ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; Channels, No. of:1; Voltage, isolation:5000V ac; Output type:Transistor; Current, input:60mA; Voltage, output max:70V; Package/Case:SO-6L5; Temperature, operating range:-40°C to +100°C; Approval Bodies:BSI, DIN & FIMKO; Current, Ic continuous a max:50mA; Current, Ic max:50mA; Depth, external:38mm; Length / Height, external:2.0mm; Optocoupler type:Transistor Output; Pins, No. of:5; Pitch, lead:10.2mm; Pitch, row:1.27mm; Power dissipation:250mW; Ratio, CTR max:300%; Ratio, CTR min:100%; Temp, op. max:100°C; Temp, op. min:-40°C; Termination Type:SMD; Time, fall:4.7µs; Time, rise:3µs; Voltage, Vceo:70V; Voltage, Vf max:1.6V; Width, external:7.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT1106.