Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCET1101

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCET1101.

_legacy Avnet

Datasheet9 pages16 years ago

IHS

element14

Mouser

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

VishayTCET1101G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
VishaySFH615A-1
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-816
Lite-On LTV-8x6 Series Optocoupler, Transistor Output, 4-Pin, PDIP, TH
Diodes Inc.LTV-814H
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay TCET1101 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
OPTOCOUPLER, HIGH TEMPERATURE, VDE; No. of Channels:1; Voltage, Isolation:600V ac; Output Type:Phototransistor; Input Current:60mA; Case Style:DIP-4; Operating Temperature Range:-40°C to +100°C; Approval Bodies:VDE, CSA, BSI EN ;RoHS Compliant: Yes
OPTOCOUPLER, HIGH TEMPERATURE, VDE; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:VDE, CSA, BSI EN 60065:2002, EN 60950:2000, DIN EN 60747-5-2, FIMKO; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:70V; Collector Emitter Voltage Vces:0.3V; Current If CTR:1mA; Current Transfer Ratio Min:13%; Current Transfer Ratio Typ:30%; External Depth:6.3mm; External Length / Height:4.4mm; External Width:4.75mm; Fall Time tf:4.7µs; Forward Voltage VF Max:1.6V; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Peak Forward Current:130mA; Power Ouput Dissipation:265mW; Rise Time:3µs; Row Pitch:9mm; Standard:Leadform 9mm; Supply Voltage:5V; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric