Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay T93XA253KT20

Linear Active ROHS3Compliant PCB Through Hole Trimmer Potentiometer 10% 500mW 155C 250V
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T93XA253KT20.

IHS

Datasheet4 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.037
$ 2.1
Stock
5,459
26,537
Authorized Distributors
4
2
Resistance
25 kΩ
25 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
21
21
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, 21 Turn(s)
TT Electronics67WR25KLF
Res Cermet Trimmer 25K Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics67YR25KLF
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
TT Electronics67PR25KLF
Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
T93 YA 25K 10% TU50 E3 3/8 Square Multi-Turn Cermet Trimmer
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Vishay T93XA253KT20 provided by its distributors.

Linear Active ROHS3Compliant PCB Through Hole Trimmer Potentiometer 10% 500mW 155C 250V
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, 21 Turn(s)
25KΩ ±10% 500mW ±100ppm/℃ linear 250V Plugins PCBinstall 9.7mm*5mm*9.8mm
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 25K
Multi-Turn Trimmers/Potentiometers 3/8 SQ H/ADJ 25K
TRIMMER 25K OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric