What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T591B336M006ATE080

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 33uF ±20%
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T591B336M006ATE080.

IHS

Datasheet28 pages2 years ago

Newark

Farnell

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T591B336M006ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.453
$ 0.453
Stock
106,265
29,668
29,668
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Leakage Current
20.8 µA
20.79 µA
20.79 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Cap Tant Organic 33uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R
33UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, T520 SERIES
PanasonicEEF-CX1D330R
Cap Aluminum 33uF 20V 20% 2917 J-Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R
Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
PanasonicEEF-CT1D330R
2917 (7343Metric) SP-Cap CT 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Descriptions

Descriptions of Yageo Group T591B336M006ATE080 provided by its distributors.

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 33uF ±20%
CAPACITOR;TANTALUM;CAP 33 UF;TOL 20%;VOL-RTG 6.3 VDC;SMT;3528;ESR 0.08 OHMS
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
KEMET T591B336M006ATE080 Surface Mount Tantalum Capacitor, AEC-Q200 T591 Series, 33 F, 1411 [3528 Metric], 0.08 ohm, 6.3 V
CAP, 33µF, 6.3V, 20%; Capacitance: 33µF; Voltage Rating: 6.3V; Product Range: T591 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor, Tan, Polymer, 33Uf, 6.3V, 1411; Rango De Producto:Serie Aec-Q200 T591; Capacidad:33Μf; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:0.08Ohm; Tensión Nominal:6.3V |Kemet T591B336M006ATE080

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T591B336M006ATE080.