What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520A226M006ATE090

Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.09 Ohm 105°C T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A226M006ATE090.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-49.39%

CAD Models

Download Yageo Group T520A226M006ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.324
$ 0.324
Stock
122,707
96,027
96,027
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
100 mΩ
100 mΩ
Leakage Current
13.86 µA
13.86 µA
13.86 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTCJS226M006R0400
Cap Tant Polymer 22uF 6.3VDC S CASE 20%( 3.2 X 1.6 X 1.2mm) SMD 3216-12 0.4 Ohm 105C T/R
KYOCERA AVXTCJK226M006R0400
Cap Tant Solid 22uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.4 Ohm 105°C T/R
KYOCERA AVXTAJA226M006RNJ
Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A226M006AT
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Cap Tant Polymer 22uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520A226M006ATE090 provided by its distributors.

Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.09 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206
TANTALUM CAPACITOR, 22UF 6.3V 0.09 OHM 20%, 3216-18, FULL REEL
Tantalum Capacitor, 22Uf 6.3V 0.09 Ohm 20%, 3216-18; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:A; Esr:0.09Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm Rohs Compliant: Yes |Kemet T520A226M006ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A226M006ATE090.