Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SS1P4L-M3/84A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS1P4L-M3/84A.

IHS

Datasheet5 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-36.48%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.195
$ 0.195
Stock
236,075
1,202,717
1,202,717
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
380 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
Diodes Inc.SDM2U30CSP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Diodes Inc.SDM1U40CSP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.SBR02U30LP-7
DIODE SBR 30V 200MA 2DFN / Rectifier Diode Super Barrier Rectifier 30V 0.2A 2-Pin DFN T/R

Descriptions

Descriptions of Vishay SS1P4L-M3/84A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA
Vishay Schottky Diodes Diodes, 1.5A, 40V, surface mount, SMPencapsulation, 2needle
SS1P4L Series 40V 1 A Low VF High Current Density SMT Schottky Barrier Rectifier
SCHOTTKY RECT, SINGLE, 40V, DO-220AA; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Diode Case Style: DO-220AA; No. of Pins: 2Pins; Forward Voltage VF Max: 480mV; Forward

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS1P4L-M384A
  • SS1P4L-M3\84A