Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02070C1508FBP00

Res Thin Film 0207(2309) 1.5 Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02070C1508FBP00.

IHS

Datasheet13 pages9 years ago

Future Electronics

TME

Inventory History

3 month trend:
-18.46%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.15
Stock
11,488
14,625
Authorized Distributors
6
3
Resistance
1.5 Ω
1.5 Ω
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 1.5 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT

Descriptions

Descriptions of Vishay SMM02070C1508FBP00 provided by its distributors.

Res Thin Film 0207(2309) 1.5 Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive
Res Thin Film 0207(2309) 1.5 Ohm 1% 1W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
RESISTOR, METAL FILM, 1 W, 1 %, 1.5 ohm, SURFACE MOUNT, 2309, ROHS COMPLIANT
Fixed Resistor, Metal Film, 0.4W, 1.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Resistor; thin film; SMD; 0207; MELF; 1.5Ohm; 1%; 1W; 25ppm/ deg.C
SMM0207 FIXED RESISTOR MELF 0207 Chip Resistor ±1% ±50ppm/C 1.5Ohm 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric