Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C8251FB300

Res Thin Film 0204(1406) 8.25K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C8251FB300.

Farnell

Datasheet13 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-19.25%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.045
Stock
158,393
1,000
Authorized Distributors
6
3
Resistance
8.25 kΩ
8.25 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.40
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0805 8.25K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay SMM02040C8251FB300 provided by its distributors.

Res Thin Film 0204(1406) 8.25K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Res Thin Film 0204(1406) 8.25K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Mel
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, Surface Mount, 1406
SMM0204 Mini MELF MELF 0204 Chip Resistor ±1% ±50ppm/C 8.25kOhms 0.25W 1/4W
RES, AUTO, THIN FILM, 8K25, 1%, 0204; Resistance: 8.25kohm; Product Range: SMM0204 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; MELF Resistor Case: MELF 0204 [3715 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric