Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C4708FB300

Res Thin Film 1406 4.7 Ohm 1% 1/4W ±50ppm/°C Conformal SMD Melf Blister T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C4708FB300.

Newark

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+149%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.063
Stock
326,291
212,986
Authorized Distributors
6
6
Resistance
4.7 Ω
4.7 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 4.7 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT

Descriptions

Descriptions of Vishay SMM02040C4708FB300 provided by its distributors.

Res Thin Film 1406 4.7 Ohm 1% 1/4W ±50ppm/°C Conformal SMD Melf Blister T/R
250mW Thin Film Resistor 200V ±1% ±50ppm/℃ 4.7Ω MELF-0204 Chip Resistor - Surface Mount ROHS
THIN FILM MINI- MELF RESISTOR Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MELF 0204 FIXED RESISTOR SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 4.7Ohm ±50ppm/C
Resistor Type = Thin Film / Resistance Ohm = 4.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 1.4 / Body Width mm = 1.4 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric