Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C3309FB000

Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C3309FB000.

IHS

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
+85.46%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
115,789
562,232
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SMM02040C3309FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
33Ω ±1% 250mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)
电阻, AEC-Q200, 33R, MELF 0204, 0.4W;
33R0 Mini-Melf 1% 0.25W 0204 TK50-RESIST
MELF Resistors 1/4watt 33ohms 1% 50ppm 13"

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric