Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C2703FB300

Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2703FB300.

IHS

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
-21.02%

CAD Models

Download Vishay SMM02040C2703FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.041
Stock
92,899
85,521
Authorized Distributors
6
4
Resistance
270 kΩ
270 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 270kΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.2W, 287000ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.2W, 274000ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.2W, 243000ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.3W, 249000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay SMM02040C2703FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 270K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
Resistor; thin film; SMD; Minimelf; 0204; 270kOhm; 1%; 0.4W; 50ppm/ deg.C
Chip Resistor 270kΩ ±1% 250mW ±50ppm/°C 0204 SMD 3.6mm (L)
SMM0204 Mini MELF MELF 0204 Chip Resistor ±1% ±50ppm/C 270kOhms 0.25W 1/4W
RES 270K OHM 1% 1/4W MELF 0204 / 270 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric