Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C2491FB300

Res Thin Film 0204(1406) 2.49K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2491FB300.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
+7.10%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.038
Stock
134,848
28,439
Authorized Distributors
6
6
Resistance
2.49 kΩ
2.49 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 0204 2.4K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, Surface Mount, 1406
KOA SpeerMFS1/4CC2701F
Fixed Resistor, Metal Film, 0.25W, 2700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SMM02040C2491FB300 provided by its distributors.

Res Thin Film 0204(1406) 2.49K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res, 2K49, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C2491FB300
SMM0204 Series 0.25 W 2.49 kOhms 1 % 50 PPM Metal Film Cylindrical Resistor
RES 2.49K OHM 1% 1/4W MELF 0204 / 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric