Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C2371FB000

Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2371FB000.

IHS

Datasheet13 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.038
Stock
0
85,043
Authorized Distributors
1
5
Resistance
2.37 kΩ
2.37 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.2W, 2370ohm, 150V, 1% +/-Tol, Surface Mount, 0904
Yageo GroupMCF25SJR-2K2
MELF 0204 FIXED RESISTOR MCF 0.055Diax0.138L 1.40mmx3.50mm 0.25W 1/4W 2.2kOhm 0/ -600ppm/C

Descriptions

Descriptions of Vishay SMM02040C2371FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, Surface Mount, 1406
SMM0204 50 2K37 1% B0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric