Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C1209FB300

Res Thin Film 1406 12 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1209FB300.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+884%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.045
Stock
558,835
100,000
Authorized Distributors
6
3
Resistance
12 Ω
12 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 12 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Res Thin Film 0102(0805) 12.1 Ohm 1% 0.2W(1/5W) ±50ppm/C Conformal Coated Melf SMD Automotive Medical T/R

Descriptions

Descriptions of Vishay SMM02040C1209FB300 provided by its distributors.

Res Thin Film 1406 12 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
THIN FILM MINI- MELF RESISTOR Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
SMM0204 Series 0.4 W 12 Ohm ±1 % ±50 ppm/K Thin Film Mini-MELF Resistor
Res Thin Film 0204(1406) 12 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric