What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4749A-E3/5A

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.235
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4749A-E3/5A.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-61.66%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.208
$ 0.208
Stock
14,366
229,217
229,217
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5934B-E3/61
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 27V V(Z), 5%, 0.9W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 22.8V 500mW 30V

Descriptions

Descriptions of Vishay SML4749A-E3/5A provided by its distributors.

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin SMA T/R
Zener Diode 24 V 1 W 5% Surface Mount DO-214AC (SMA)
Zener Diode Do214 |Vishay SML4749A-E3/5A
5% 5¦ÌA 24V 25¦¸ 1W SMA(DO-214AC) 4.5mm*2.79mm*2.1mm
Zener Diodes 24 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric