What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4746-E3/61

Zener Diode, 18V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4746-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+12.13%

CAD Models

Download Vishay SML4746-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.215
Stock
63,683
165,211
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
18 V
18 V
Tolerance
10 %
10 %
Power Dissipation
1 W
1 W
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 15V 1W DO214AC | Vishay / Small Signal & Opto Products (SSP) SML4744-E3/61
ZENER-DIODE, 1W , 10% DO-214 SMA | Vishay / Small Signal & Opto Products (SSP) SML4747-E3/61
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ20-13-F
SMAZ20-13 Series 1 W 20 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4746-E3/61 provided by its distributors.

Zener Diode, 18V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin SMA T/R
SML4746 Series 1 W 18 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC
Zener Diode Do214 |Vishay SML4746-E3/61
18V Zener Diode SML4746 1W DO214AC
RS APAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4746E3/61