What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4746-E3/5A

Zener Diode, 18V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.215
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4746-E3/5A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+679%

CAD Models

Download Vishay SML4746-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.201
Stock
185,784
63,683
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
18 V
18 V
Tolerance
10 %
10 %
Power Dissipation
1 W
1 W
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER-DIODE, 1W , 10% DO-214 SMA | Vishay / Small Signal & Opto Products (SSP) SML4747-E3/61
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 15V 1W DO214AC | Vishay / Small Signal & Opto Products (SSP) SML4744-E3/61
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ20-13-F
SMAZ20-13 Series 1 W 20 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4746-E3/5A provided by its distributors.

Zener Diode, 18V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin SMA T/R
SML4746 Series 1 W 18 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4746E3/5A