What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4744-E3/5A

Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.244
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4744-E3/5A.

IHS

Datasheet6 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.228
Stock
20,679
99,306
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
15 V
15 V
Tolerance
10 %
10 %
Power Dissipation
1 W
1 W
Impedance
14 Ω
14 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SURFACE MOUNT ZENER DIODE Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4744-E3/5A provided by its distributors.

Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 15V 10% 14Ohm 1000mW 2-Pin SMA T/R
ZENER DIODE DO214
1.0W 15V 10% DO214AC Z-DIODE
10% 5¦ÌA 15V 14¦¸ 1W SMA(DO-214AC) 4.5mm*2.79mm*2.29mm
Zener Diodes 15 Volt 1.0W 10%
ZENER DO-214 1W 15V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric