Infineon IRF7902TRPBF

Transistor MOSFET Array Dual N-CH 30V 6.4A/9.7A 8-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7902TRPBF.

IHS

Datasheet10 pages20 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7905TRPBF
Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
InfineonIRF7907TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.1A/11A 8-Pin SOIC T/R
InfineonIRF7904TRPBF
Dual N-Channel 30 V 16.2 mOhm 7.5 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMN3024LSD-13
2W 20V 3V@250µA 12.9nC@10V 2 N-Ch 30V 24mΩ@7A,10V 6.8A 608pF@15V SOIC-8 SMD
Diodes Inc.DMG4822SSD-13
Dual N-Channel 30 V 1.42 W 10.5 nC Enhancement Mode Mosfet - SOIC-8
STMicroelectronicsSTS10DN3LH5
Dual N-Ch MOSFET, 30V, 10A, 21mΩ@5A,10V, 475pF@25V, 2.5W, 22V, 1V@250µA, 4.6nC@5V, SOIC-8, SMD

Descriptions

Descriptions of Infineon IRF7902TRPBF provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 6.4A/9.7A 8-Pin SOIC T/R
Dual N-Channel 30 V 22.6 mOhm 4.6 nC HEXFET® Power Mosfet -SOIC-8
Benefits: RoHS Compliant; Low RDS(on); Low Thermal resistance to PCB; Compatible with Existing Surface Mount Techniques; Low RDS(ON) at 4.5V VGS; Very Low Gate Charge; Dual N-Channel MOSFET
MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:9.7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):14.4mohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:8; Leaded Process Compatible:Yes; Package / Case:SO-8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7902
  • IRF7902TRPBF.
  • SP001563890